Würth Elektronik WE-PD2SR Self-Centering Shielded Power Inductors
Würth Elektronik WE-PD2SR Self-Centering Shielded Power Inductors are magnetically shielded and feature a low leakage field and stable inductance current due to the self-centering shielding ring construction. They are a pin-to-pin replacement in an EMI-optimized design for this unshielded family compatible with the PD2 size 7850 and are ready to solder and test. The WE-PD2SR series is trimmed to have high saturation currents for its compact size of 7.8mm x 7.8mm and has a wide range of different inductance values available. The recommended solder profile is reflow. The operating temperature range is -40°C to +125°C.Features
- Magnetic shielded version from the WE-PD2, which results in a low leakage field
- Low self-losses
- Stable inductance current due to the self-centering shielding ring construction
- Pin compatible with the PD2 size 7850 ready to solder and test
- Small size
- Recommended solder profile: Reflow
- -40°C to +125°C operating temperature range
Applications
- Switching regulators with low operation voltage such as portable devices
- Integrated DC/DC converters
- Switching regulators with extremely high efficiency
Publicado: 2013-10-17
| Actualizado: 2022-03-11