Würth Elektronik Adrastea-I Evaluation Kit
Würth Elektronik Adrastea-I Evaluation Kit is available for the Adrastea-I module when getting started and testing its functionalities. This kit can be connected to a USB port on a PC for testing. Würth Elektronik Adrastea-I Evaluation Kit includes an EV board with the LTE-M/NB-IoT Adrastea-I module, an external LTE antenna, an external GNSS antenna, a USB cable, and a power plug.Würth Elektronik eiSos is partnered with Deutsche Telekom for Connectivity (SIM card). When connectivity is used from Deutsche Telekom, the pre-certified Adrastea-I module from Deutsche Telekom enables integration into the end product without a further end product label industry-specific certification (GCF) or network operator certification. The Deutsche Telekom Adrastea-I module also enables the end product to connect to roaming partners' networks where Deutsche Telekom has no network coverage.
Kit Contents
- Evaluation board with the LTE-M/NB-IoT Adrastea-I module
- USB cable
- Power plug
- External LTE antenna
- External GNSS antenna
Videos
Additional Resources
Publicado: 2022-05-03
| Actualizado: 2025-04-18