Würth Elektronik LDHM Power Module
Würth Elektronik MagI³C LDHM Step-Down High Current Module features a fully integrated current driver with passives all in one package. This LDHM driver module provides a ready-made solution that is highly efficient and can be used for a variety of single-string LED lighting applications. Würth MagI³C LDHM Step-Down High Current Module can dim the LEDs with an external PWM signal for easy brightness controlling. It operates at a constant switching frequency of 800kHz for low electromagnetic interference (EMI) and is designed according to the standard EN55015. The 178946001 Evaluation Board efficiently evaluates this LDHM module.Features
- Peak efficiency up to 95%
- 300mA to 450mA LED current capability
- 4.5V to 60V input voltage range
- Drives 1 to 16 LEDs in series up to 60V input
- ±3.5% typical LED current accuracy
- Switching frequency fix at 800kHz
- PWM dimming
- High contrast ratio (min. PWM current <16μs)
- Integrated magnetics solution for ease of use
- Single exposed pad for best thermal performance
- Connectable in parallel for higher current operations
- Compatible with ceramic and low ESR Capacitors
- Input undervoltage lockout protection (UVLO)
- -40°C to +125°C temperature range
Applications
- Indoor lighting
- Spotlights
- Downlights
- Industrial lighting
- High bay
- Low bay
- Outdoor lighting
- Streetlights
- Security lights
- Tunnel lights
Videos
VDRM / LDHM Portfolio
Additional Resources
Publicado: 2015-10-13
| Actualizado: 2022-03-11