Würth Elektronik Photodiode LEDs

Würth Elektronik Photodiode LEDs are available in an SMT or THT chip package. The Photodiode LEDs provide high sensitivity, reliability, and a wide viewing angle.

The WL-SDCB SMT Chip Black Photodiode is highly sensitive with a rectangular lens. The WL-SDCB is integrated with a daylight-blocking filter and enables an easy implementation into existing circuit diagrams. The WL-SDCB are excellent for applications in the near-infrared range and seamlessly combine with Wurth Elektronik IR emitters.


The WL-SDSB SMT Sideview Black Photodiode is highly sensitive and offers high speed in a small package. The WL-SDSB has excellent filtering of visible light through a special black lens. The WL-SDSB paired with a 700nm to 1100nm wavelength range makes the photodiode perfect for the near-infrared range. The device is the seamless counterpart to the IR emitter series WL-SISW.


The WL-TDRW Waterclear Round and WL-TDRB Black Round Photodiodes offer a highly sensitive THT 5mm package. The devices are available with or without a daylight filter. The WL-TDRW product is sensitive to visible and infrared radiation from 400nm to 1100nm due to the transparent lens. The WL-TDRB, including the black lens, is only sensitive in the infrared range from 700nm to 1100nm. The WL-TDRW and WL-TDRB series are the perfect counterpart to the IR emitters in the WL-TIRW series and are ideal in many different infrared applications.

Features

  • WL-SDCB
    • Standard package size, 1206
    • Wide viewing angle
    • Fast response time
    • High photosensitivity
  • WL-SDSB
    • Sideview package
    • High sensitivity
    • Small package size
    • High reliability
    • Wide viewing angle
  • WL-TDRW & WL-TDRB
    • Standard THT 5mm package size
    • High reliability
    • Detector for visible and infrared light (WL-TDRW) / with daylight filter (WL-TDRB)
    • Fast switching times
    • Low power consumption
    • High sensitivity

Applications

  • IR data transmission
  • Touch screens
  • Copiers
  • Game machines
  • Security systems
  • Infrared remote controls
  • Light barriers
  • Infrared sensors
  • Cleaning robots
  • Optoelectronic switches
  • Video cameras
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción Serie
1541021ECA170 1541021ECA170 Hoja de datos Fotodiodos WL-SDCB Sideview Blk 940nm 10nA Rev 33V WL-SDCB
1540801EEA300 1540801EEA300 Hoja de datos Fotodiodos WL-SDCB 0805 Blk SMD 940nm 10nA Rev 30V WL-SDCB
1541201EEA400 1541201EEA400 Hoja de datos Fotodiodos WL-SDCB SMT Photodiode Chip Blk WL-SDCB
1540031EA4590 1540031EA4590 Hoja de datos Fotodiodos WL-TDRB THT Rnd WClr 3mm 940nm 10nA 60V WL-TDRW
1540031EC4590 1540031EC4590 Hoja de datos Fotodiodos WL-TDRB THT Rnd Blk 3mm 940nm 10nA 60V WL-TDRB
1540051EA3590 1540051EA3590 Hoja de datos Fotodiodos WL-TDRW THT Photodiode Round WL-TDRW
1540051EC3590 1540051EC3590 Hoja de datos Fotodiodos WL-TDRB THT Photodiode Round WL-TDRB
1541141ECA570 1541141ECA570 Hoja de datos Fotodiodos WL-SDSBSMT Photodiode Side Blk WL-SDSB
Publicado: 2019-01-25 | Actualizado: 2023-10-31