Würth Elektronik REDCUBE SMD Terminals
Würth Elektronik REDCUBE SMD Terminals combine the advantage of fully automated pick-and-place mounting in conjunction with high-current technology. The small size of REDCUBE SMD terminals and large area connection to the pad achieves a low contact resistance and low self-heating allowing a high packing density without critical heat development on the PCB. The components provide power up to 70A and high holding forces and torques. Würth Elektronik Board-to-Board and Wire-to-Board connections are possible with the enlargement of the 90° angled REDCUBE SMD version.Features
- Up to 70A
- 90° board-to-board
- Simple and fast automatic assembly
- High package density
- Efficient and timesaving soldering process
- Angled assembling of cable, PCB, or housing
- Available in tape-and-reel packaging
Applications
- High current wire-to-board and board-to-board connections
- Angled assembling of cable, PCB, or housing
Publicado: 2017-03-27
| Actualizado: 2022-07-12