Würth Elektronik RJ45 Jacks with Integrated Magnetics
Würth Elektronik RJ45 Jacks with Integrated Magnetics provide outstanding performance and EMI shielding for the Ethernet interface. These magnetically EMI shielded RJ45 Ethernet jacks offer performance speeds from 10/100/1000BaseT up to 10Gb with or without PoE/PoE+ function. Many configurations include an extended operating temperature range to qualify the Würth Elektronik RJ45 Ethernet Jacks with Integrated Magnetics for industrial use. The WE-RJ45 LAN series offers THT pins for wave and reflow soldering. The WE-RJ45 LAN jacks also feature higher mechanical stability than comparable RJ45 products due to the extra high standoff, which allows good thermal airflow.Features
- Magnetically EMI shielded RJ45 Ethernet jacks
- 10/100/1000BaseT up to 10Gb performance speeds
- With or without PoE/PoE+ function
- Extended operating temperature range available
- Cat 5 performance available
- SMT or through-hole
Publicado: 2013-08-30
| Actualizado: 2024-05-29