Würth Elektronik WE-PD2A & WE-PD2SA SMD Power Inductors
Würth Elektronik WE-PD2A and WE-PD2SA SMD Power Inductors are AEC-Q200 qualified and offer low tolerances at high inductance values and saturation currents up to 8A. The WE-PD2A inductors are an open-size, unshielded Q+ series of SMD inductors that are ideal for integrated DC/DC converters, switch regulators with low operating voltages and/or very high efficiency. While the WE-PD2SA inductors are shielded and offer a 10µH to 470µH inductance range, 1.96Ω maximum DC resistance, and up to 20% tolerance. Würth Elektronik WE-PD2A and WE-PD2SA SMD Power Inductors achieve optimal attenuation in the MHz frequency range.Features
- AEC-Q200 qualified
- Shielded or unshielded, depending on series
- Saturation currents up to 8A
- Low tolerances at high inductance values
- -40°C to +125°C operating temperature
Applications
- Integrated DC/DC converters
- Switching regulators with low operating voltage
- Switching regulators with extremely high efficiency
- Optimal attenuation in MHz frequency range
Sample Kits
The WE-PD2 and WE-PD2A sample kits contain AEC-Q200 qualified unshielded SMD power inductors featuring saturation currents up to 15A.
Publicado: 2018-08-20
| Actualizado: 2023-05-04