Würth Elektronik WP-SMRT REDCUBE Terminals
Würth Elektronik WP-SMRT REDCUBE Terminals feature a very low profile and are designed for board-to-board and insulated-gate bipolar transistor (IGBT) connections. The series allows for simple and fast automated assembly without creating any mechanical stress on the PCB. The terminals offer 85A max. at +20°C rated current and an operating temperature range of -55°C to +150°C. The Würth WR-SMRT series is compatible with the REDCUBE PRESS-FIT, THR, and SMD series.Features
- Brass material with tin surface
- Surface mount
- 85A max. at +20°C rated current
- -55°C to +150°C operating temperature range
Applications
- High current wire-to-board and board-to-board connections
- Mounting of copper bars on PCB
- Angled assembling of cables on PCBs
- Angled assembling of PCBs on housings
Publicado: 2019-04-17
| Actualizado: 2023-10-31