XP Power ASB Series Baseplate-cooled AC-DC Power Supplies
XP Power ASB Series Baseplate-cooled 75W to 160W AC-DC Power Supplies are low-profile, compact, and baseplate-cooled AC-DC power supplies that require no external components. These power supplies include a built-in EMC filter and bulk storage capacitor that provide a complete AC-DC power solution. The ASB power supplies are available in 75W, 110W, and 160W versions. These power supplies offer high efficiency and reduce failure rate through effective heat exhaustion in a baseplate-cooled design. The ASB power supplies operate from 90VAC to 264VAC input voltage range and -40°C to 90°C baseplate temperature range. Typical applications include IoT and Industry 4.0, process control, robotics, test and measurement, industrial displays, and factory automation.Features
- 75W, 110W, and 160W versions
- 90VAC to 264VAC input voltage range
- 12VDC to 54VDC single output voltage range
- ±5% output voltage trim
- Up to 93% high efficiency
- Class B conducted and radiated emissions
- -40°C to 90°C operating baseplate temperature range
- Over-Current Protection (OCP)
- Over-Voltage Protection (OVP)
- Over-Temperature Protection (OTP)
- Optional heatsink available
- No external components required
Applications
- Test and measurement
- Sensing and detection
- Industrial displays
- IoT and Industry 4.0
- Robotics
- Process control
- Factory automation
View Results ( 18 ) Page
| N.º de artículo | Hoja de datos | Voltaje de entrada | Voltaje de salida-Canal 1 | Potencia de salida | Corriente de salida-Canal 1 | Estilo de montaje | Eficiencia | Temperatura de trabajo máxima |
|---|---|---|---|---|---|---|---|---|
| ASB160PS15 | ![]() |
90 VAC to 264 VAC | 15 VDC | 160 W | 10.66 A | Chassis | 93 % | + 90 C |
| ASB110PS28 | ![]() |
85 VAC to 264 VAC | 28 VDC | 110 W | 3.93 A | Through Hole | + 85 C | |
| ASB110PS12 | ![]() |
85 VAC to 264 VAC | 12 VDC | 110 W | 9.17 A | Through Hole | + 85 C | |
| ASB110PS24 | ![]() |
85 VAC to 264 VAC | 24 VDC | 110 W | 4.58 A | Through Hole | + 85 C | |
| ASB110PS48 | ![]() |
85 VAC to 264 VAC | 48 VDC | 110 W | 2.29 A | Through Hole | + 85 C | |
| ASB160PS12-HK | ![]() |
90 VAC to 264 VAC | 12 VDC | 160 W | 13.3 A | Chassis | 92 % | + 90 C |
| ASB160PS15-HK | ![]() |
90 VAC to 264 VAC | 15 VDC | 160 W | 10.66 A | Chassis | 93 % | + 90 C |
| ASB160PS24-HK | ![]() |
90 VAC to 264 VAC | 24 VDC | 160 W | 6.66 A | Chassis | 92 % | + 90 C |
| ASB160PS36 | ![]() |
90 VAC to 264 VAC | 36 VDC | 160 W | Chassis | 93 % | + 90 C | |
| ASB160PS36-HK | ![]() |
90 VAC to 264 VAC | 36 VDC | 160 W | Chassis | 93 % | + 90 C |
Publicado: 2023-07-03
| Actualizado: 2023-08-10