YAGEO PT Series Low TCR Current Sensor Resistors

Yageo PT Series Low TCR Current Sensor Resistors are AEC-Q200 qualified, low TCR, and high power with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and low resistances applied to current sensing. The PT series resistors are constructed out of a high-grade ceramic body. These surface mount resistors operate at -55°C to 155°C temperature range. The PT Series resistors are RoHS compliant, Halogen-free, and MSL Level 1 rated. These resistors are suitable for converters, printer equipment, server board, telecom, consumer, and car electronics.

Features

  • AEC-Q200 qualified
  • Halogen Free Epoxy
  • RoHS compliant
  • Reduce environmentally
  • High component and equipment reliability
  • Non-forbidden material used in products/production
  • Low resistances applied to current sensing
  • Moisture sensitivity level MSL 1

Applications

  • Converters
  • Printer equipment
  • Server board
  • Telecom
  • Consumer
  • Car electronics
Publicado: 2022-05-27 | Actualizado: 2023-04-20