Yamaichi Electronics FUS006 Micro / Nano SIM Card Connectors

Yamaichi Electronics FUS006 Micro / Nano SIM Card Connectors feature the industry's most compact Nano SIM card connector. The series offers standard 6-pin Nano SIM Card connectors and standard 6-pin Micro SIM Card connectors.

This SIM card connector can hold either a Micro or a Nano SIM card by switching out the trays that are inserted into the connector. Yamaichi FUS006 offers a minimized connector profile. Special features include a card detecting switch and EMI prevention. Nano and Micro Sim Card trays are available for the tray-type connectors.

Features

  • Tray-type design
  • Most compact Nano SIM card connector
  • Minimized connector profile
  • Standard 6-pin Nano / Micro SIM card connectors
  • Special Features include card stopper, card detecting switch, EMI prevention
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Tipo de tarjeta
FUA006-3210-0 FUA006-3210-0 Hoja de datos Conectores de tarjeta de memoria Micro SIM Card Tray FUS006-3210-0 Conn MicroSIM
FUA006-3220-0 FUA006-3220-0 Hoja de datos Conectores de tarjeta de memoria Nano SIM Card Tray FUS006-3210-0 Conn MicroSIM
FUS006-3210-0 FUS006-3210-0 Hoja de datos Conectores de tarjeta de memoria Micro and Nano Sim Card Socket Connect MicroSIM
FUS006-8500-0 FUS006-8500-0 Hoja de datos Conectores de tarjeta de memoria MICRO SIM CARD PUSH & EJECT TYPE MicroSIM
Publicado: 2015-01-09 | Actualizado: 2022-03-11