Yamaichi Electronics PJS008 microSD™ Card Connectors

Yamaichi PJS008 microSD™ Card Connectors feature a super low profile and a brake mechanism to prevent card loss during push-push ejection. Additional features include mis-insertion prevention and push lock/push eject mechanisms, as well as a switch for automatic card recognition. The Yamaichi PJS008 microSD™ Card Connectors offer a 0.5A rated current, 5VAC rms rated voltage, and a durability rating of 10000 insertion/extraction cycles in an operating temperature range of -25⁰C to +85⁰C.

Features

  • Multiple card operational designs
    • Push-push
    • Manual
    • Low-profile designs to optimize device design space
  • Card miss-insertion
  • Card-detection
  • Card-stopper
  • EMI prevention

Specifications

  • 0.5A max current per contact 
  • AC/DC 50Vrms voltage rating 
  • -25ºC ~ +85ºC operating temperature 
  • 10000 times mating life cycle
Publicado: 2012-07-31 | Actualizado: 2022-03-11