Zilog / IXYS Z8F3224 ZMOTION Library Development Kit
Zilog/IXYS Z8F3224 ZMOTION Library Development Kit evaluates the capabilities and operation of the ZMOTION engine library using the Z8F3224 series. This engine library provides an integrated and flexible solution for Passive Infra-Red (PIR) based motion detection applications. The software library comprises PIR sensor signal processing algorithms for motion detection, transient, noise detection, and white light detection. This also includes several other motion-related functions and is integrated with the user application code that allows the designer to create their own application-specific software. The ZMOTION 20-pin detection and control development kit is RoHS compliant.Features
- Equipped with two Z8F3224 series MCUs
- RoHS compliant
Kit Contents
- Z8F3224 ZMOTION library development board:
- Two Z8F3224(2258) ZMOTION MCUs
- Normal power configuration
- Low power configuration
- USB serial interface
- Tamper switches
- Ambient light sensors
- Status LEDs
- 2V to 3.3V variable power supply voltage range
- Lenses:
- Ten lenses, four mounting options are supported, clip-on, PCB mount, circular holder, and rectangular holder
- PIR sensors:
- ZRE200GE (Soldered on the board)
- ZSBG323671
- ZSBG446671
Publicado: 2021-08-24
| Actualizado: 2022-03-11