101A0-900APC

3M Electronic Solutions Division
517-101A0-900APC
101A0-900APC

Fabricante:

Descripción:
Conectores micro D subminiatura D 100P BOARDMNT PLUG STRADDLEMNT SHLDED

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 74

Existencias:
74
Se puede enviar inmediatamente
En pedido:
100
Se espera el 16/07/2026
Plazo de entrega de fábrica:
16
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$19.02 $19.02
$16.49 $164.90
$15.63 $312.60
$15.40 $770.00
$12.90 $1,290.00
$12.66 $2,532.00
$12.41 $6,205.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Conectores micro D subminiatura D
RoHS: N
Male
100 Position
2 Row
Solder
Straight
PCB Mount
Each
Marca: 3M Electronic Solutions Division
Material del contacto: Copper Alloy
Revestimiento del contacto: Gold
Régimen de corriente: 1 A
Filtrado: Unfiltered
Aislamiento: Insulated
Material de aislamiento: Liquid Crystal Polymer (LCP)
Paso: 1.27 mm
Tipo de producto: Micro-D D-Sub Connectors
Material de la cubierta: Steel
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 100
Subcategoría: D-Sub Connectors
Régimen de voltaje: 500 V
Alias de las piezas n.º: 54745248988 JE150305785
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
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MDR Plug Connectors

3M MDR Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connections. The MDR Plug Connectors provide wiper-on-wiper contact for reliable repetitive plugging and accept a wide variety of cable constructions including flat, round, twisted pair and twinax cables. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors. Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. 3M MDR Plug Connectors are available in both insulation displacement (IDC) and solder termination versions.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.