10240-R21TS

3M Electronic Solutions Division
517-10240-R21TS
10240-R21TS

Fabricante:

Descripción:
Conectores micro D subminiatura D 40P VERT SHLD RECEP BRDMNT COMPLIANT PIN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 38

Existencias:
38
Se puede enviar inmediatamente
En pedido:
100
Se espera el 27/07/2026
Plazo de entrega de fábrica:
15
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.18 $14.18
$12.06 $120.60
$11.30 $226.00
$10.76 $538.00
$10.24 $1,024.00
$9.47 $1,894.00
$9.14 $4,570.00
$8.70 $8,700.00

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Conectores micro D subminiatura D
RoHS:  
Female
40 Position
2 Row
Through Hole
Straight
PCB Mount
Each
Marca: 3M Electronic Solutions Division
Revestimiento del contacto: Gold
Régimen de corriente: 1 A
Filtrado: Unfiltered
Tipo de producto: Micro-D D-Sub Connectors
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 100
Subcategoría: D-Sub Connectors
Alias de las piezas n.º: 51900163703 JE150266326
Peso de la unidad: 14.059 g
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
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.