10250-R20TS

3M Electronic Solutions Division
517-10250-R20TS
10250-R20TS

Fabricante:

Descripción:
Conectores micro D subminiatura D 50/MDR/RECP/VERT PRS FIT/M2.6/SCW/30MIN
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
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.63 $963.00
$9.34 $1,868.00
$8.74 $4,370.00
$8.01 $8,010.00

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Conectores micro D subminiatura D
50 Position
Through Hole
Straight
Marca: 3M Electronic Solutions Division
Filtrado: Unfiltered
Tipo de producto: Micro-D D-Sub Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: D-Sub Connectors
Alias de las piezas n.º: 51900157066 JE150261905
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
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
High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

MDR Receptacles

3M MDR Boardmount Receptacle Plug Connectors are designed around a fine pitch ribbon-style contact for reliable electrical connection. With pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, and multiple connector orientations, the 3M™ MDR boardmount product line offers engineers great flexibility when designing I/O interfaces. MDR Boardmount connectors feature either latch stands to allow latching of a quick-release backshell or threaded holes to allow thumbscrew attachment (with the proper hardware). Most MDR connectors feature 360 degree shielding around the entire interface to help improve EMI and RFI protection in sensitive applications. The integral dimples of the MDR metal shell ensure proper grounding of the shroud before mating, reducing the possibility of a destructive ESD event between the boardmount and wiremount connectors.