AT04-18PC-BM11BK

Amphenol SINE Systems
654-AT04-18PC-BM11BK
AT04-18PC-BM11BK

Fabricante:

Descripción:
Conectores automotrices 18 Position PCB Receptacle, Flangeless, Self-Threading, Keyed C, Gold Plated Contacts Included, Black Body
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 200   Múltiples: 200
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.54 $1,708.00
$7.99 $4,794.00
$7.33 $7,330.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores automotrices
RoHS:  
Connectors
18 Position
Receptacle (Female)
Through Hole
Crimp
Gold
AT
Tray
Marca: Amphenol SINE Systems
Género del contacto: Pin (Male)
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 200
Subcategoría: Automotive Connectors
Nombre comercial: BoardLock
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.