AT04-3P-RJ120BK

Amphenol SINE Systems
654-AT04-3P-RJ120BK
AT04-3P-RJ120BK

Fabricante:

Descripción:
Conectores automotrices 3-WAY RCPT 120 Ohm BLACK J939

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 280

Existencias:
280
Se puede enviar inmediatamente
En pedido:
500
Se espera el 25/08/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.17 $8.17
$7.37 $73.70
$6.98 $139.60
$6.79 $339.50
$6.57 $657.00
$6.08 $1,216.00
$5.80 $2,900.00
$5.39 $5,390.00
$5.29 $10,580.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores automotrices
RoHS:  
Connectors
3 Position
Receptacle (RP - Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
AT
Marca: Amphenol SINE Systems
Tipo de contacto: Pin
Régimen de corriente: 13 A
Material del alojamiento: Thermoplastic (TP)
Género de acoplamiento: Plug
Número de pieza de acoplamiento: AT04-3Sx
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Ángulo de montaje: Straight
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Automotive Connectors
Tipo: 3-Way
Rango de calibrador de alambres: 14 AWG to 20 AWG
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
8538900000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AHD J1939 On-Vehicle Data Connectors

Amphenol Sine Systems AHD J1939 On-Vehicle Data Connectors are industry-standard connectors designed for vehicle diagnostic and data communication in various harsh-environment uses. The AHD J1939 connectors feature a higher-layer protocol based on a Controller Area Network (CAN). These Amphenol Sine Systems on-vehicle data connectors are used widely in the diesel engine industry and provide diagnostic data. This diagnostic information includes vehicle engine speed, temperature, oil temperature, and exhaust emissions.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

AT Series™ Integrated Resistors & Diodes

Amphenol Sine Systems AT Series™ Integrated Resistors and Diodes feature IP67 moisture resistance and 100-cycle mating durability, making them ideal for heavy-duty applications. These connectors are environmentally sealed for harsh conditions. The series eliminates issues with soldering components in the wiring harness. These connectors are nickel plated with copper alloy contact and are housed in thermoplastic material. Amphenol Sine Systems AT Series Integrated Resistors and Diodes are factory-assembled for simple plug-and-play installation and operate at a -55°C to +125°C temperature range.

AHD Series™ Circular Thermoplastic Connectors

Amphenol Sine Systems AHD Series™ Connectors for Diagnostic Applications provide an economic alternative to existing diagnostic product options. Designed as a cost-effective, reliable alternative, intermateable with industry standard 6- and 9-pin connectors, the AHD Series is ideal for any situation where controlled and/or uncontrolled environmental conditions exist. Amphenol Sine Systems AHD Series Connectors offer a smooth, non-sealing option for controlled applications, an environmentally-sealed, threaded option for more demanding applications, as well as J1939 Type 1 (Black Body) and Type 2 (Green Body) options.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.