AT06-2S-CAP

Amphenol SINE Systems
654-AT06-2S-CAP
AT06-2S-CAP

Fabricante:

Descripción:
Conectores automotrices Plug 2 Way

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 12,202

Existencias:
12,202
Se puede enviar inmediatamente
En pedido:
9,000
Se espera el 8/06/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.58 $0.58
$0.488 $4.88
$0.44 $11.00
$0.412 $41.20
$0.388 $116.40
$0.369 $442.80
$0.331 $893.70
$0.33 $1,683.00
$0.321 $3,274.20

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores automotrices
RoHS:  
Accessories
Cap
2 Position
Plug (Male)
Black
AT
Marca: Amphenol SINE Systems
Tipo de contacto: Socket
Número de pieza de acoplamiento: AT06-2S
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Ángulo de montaje: Straight
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 300
Subcategoría: Automotive Connectors
Peso de la unidad: 3.635 g
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
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.    

AHD & AT/ATP Accessories

Amphenol Sine Systems AHD and AT/ATP Accessories are designed for use with the AHD and AT/ATP Connectors. These accessories also work with industry-standard connectors. Amphenol Sine Systems AHD and AT/ATP Accessories include a full range of plugs, receptacles, wedges, seals, and tools.