BK-ATM-4

Bussmann / Eaton
504-BK-ATM-4
BK-ATM-4

Fabricante:

Descripción:
Fusibles para automóviles MINI FUSE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 399

Existencias:
399 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.83 $2.83
$2.18 $21.80
$1.81 $90.50
$1.67 $167.00
$1.51 $377.50
$1.39 $695.00
$1.28 $1,280.00
$1.21 $3,025.00
$1.11 $5,550.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
$2.22
Mín.:
1

Producto similar

Bussmann / Eaton BK/ATM-4
Bussmann / Eaton
Fusibles para automóviles 4A 32Vdc 1kA IR Pink

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles para automóviles
ATM
Blade Fuses
4 A
32 VDC
1 kA
Holder
Blade
Fast Blow
Pink
Element Window
ATM
Marca: Bussmann / Eaton
Altura: 3.81 mm
Longitud: 10.92 mm
Tipo de producto: Automotive Fuses
Cantidad de empaque de fábrica: 500
Subcategoría: Fuses
Tipo: Miniature Blade Fuse with/without Indication
Ancho: 8.81 mm
Peso de la unidad: 1 g
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

ATM Blade Fuses

Bussmann / Eaton ATM Blade Fuses are a range of UL-listed fast-acting miniature blade fuses suitable for automotive and low-voltage circuits. These fuses offer 32VAC/DC with 2A to 30A and an interrupting rating of 1kA. Bussmann / Eaton ATM Blade Fuses are available in industry-standard color-coding by amp rating. The ATM series is halogen free and RoHS compliant and operates in a temperature range of -40°C to +80°C (95% RH non-condensing).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.