PFB1224LE-00P0

Delta Electronics
108-PFB1224LE-00P0
PFB1224LE-00P0

Fabricante:

Descripción:
Ventiladores tangenciales CC DC Axial Fan, 120x120x38mm, 24VDC, 4x Lead Wires, Tach/PWM, Industrial Series
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
33 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 288   Múltiples: 36
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$38.15 $10,987.20

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
120 mm
38 mm
120 mm
24 VDC
140.87 CFM (3.990 m3/min)
4000 RPM
Ball
61 dBA
14.4 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFB
Marca: Delta Electronics
Tipo de corriente: DC
Dimensiones del marco - mm.: 120 mm x 120 mm x 38 mm
Altura – en mm.: 120 mm
Longitud: 120 mm
Largo – en mm: 120 mm
Vida útil: 70000 Hour
Tipo de presión: 0.766 in H2O
Tipo de producto: DC Fans
Tamaño: 120 mm x 120 mm x 38 mm
Cantidad de empaque de fábrica: 36
Subcategoría: Fans, Blowers & Accessories
Nombre comercial: Industrial
Ancho – en mm: 38 mm
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
8414596560
TARIC:
8414593590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Information Technology Fans

Delta Electronics Information Technology Fans provide leading cooling solutions for IT applications and systems. These IT fans provide superior design, performance, and reliability and serve desktop, mobile, and server applications. Delta IT solutions meet the demands for higher cooling levels, smaller spaces, lower power consumption, lower vibration, and reduced noise.

PFB Series Fans

Delta Electronics PFB Series DC Fans feature high air pressure stator blades. With a plastic impeller and frame and maintenance-free ball bearing system, the PFB Series is ideal for IT applications.

Industrial Fans

Delta Electronics Industrial Fans offer IP ratings up to IP68, increased airflow ratings, and enhanced operating life. These fans feature an impeller and frame design that maximizes performance and operational reliability while reducing inefficiencies. A long operating life is achieved with these fans by utilizing a metal frame, redesigned motor, and PWBA to enhance efficiency and reduce current, strategically placed air vents, and ceramic bearings to ward against electric erosion. Delta Electronics Industrial Fans are designed for use in Industry 4.0, Artificial Intelligence of Things (AIoT), energy, and harsh environments, including applications such as factory automation, solar inverter systems, motor drivers, and battery storage/backup systems.

PFB DC Axial Fans

Delta Electronics PFB DC Axial Fans are powerful DC fans with high-air pressure stator blades. Delta PFB fans represent a significant advancement from FFB series fans for IT applications. PFB fans feature a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Telecom Thermal Solutions

Delta Electronics Telecom Thermal Solutions feature fans that offer high reliability, a long life, and IP protection for telecom applications. The fans feature a next-generation bionic blade structure, which provides excellent PQ performance and low noise levels to meet the target of 3dBA to 5dBA airflow. An advanced motor driving technology and structure deliver high fan efficiency beyond industry standards. Delta Electronics offers a total thermal solution through its thermal and design engineering experience and integrated manufacturing capability.

Small Cell Thermal Solutions

Delta Electronics Small Cell Thermal Solutions meet the demands of high performance, wide coverage, and efficiency in small spaces. These fans meet the most challenging aspect of small cell designs such as low noise, long life, high reliability, and stronger IP protection. The Delta small cell thermal solutions offer efficient cooling options for telecom or similar equipment.

Server & Storage Fans

Delta Electronics Server and Storage Fans are cooling solutions that meet the demands of performance and efficiency in smaller spaces. Delta Server and Storage Fans include IU, 2U, and other industry-standard server cooling systems. High-efficiency blade design avoids airflow separation, optimizing rotor and stator blades for higher efficiency.