B84143V0095R229

TDK
871-B84143V0095R229
B84143V0095R229

Fabricante:

Descripción:
Filtros de líneas de alimentación Sine-wave output filter, 95A, 520V
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2,112.81 $2,112.81

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Filtros de líneas de alimentación
RoHS:  
3-Line EMC Filter
300 VAC, 520 VAC
95 A
Chassis Mount
Terminal Block
B84143V
Bulk
50 Hz, 60 Hz
Marca: TDK
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: HU
Altura: 500 mm
Longitud: 500 mm
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Power Line Filters
Cantidad de empaque de fábrica: 1
Subcategoría: Power Condition
Ancho: 194 mm
Alias de las piezas n.º: B84143V95R229
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8548000000
TARIC:
8536303090
ECCN:
EAR99

3-Line/4-Line Filters

TDK 3-Line / 4-Line EMC filters are designed as easy-to-install power line filters in 3-phase systems. The lightweight design is optimized for operation under full load. Different filters are available with a variety of connection types, a broad range of rated current and voltage as well as different attenuation levels. EPCOS 3-Line/4-Line EMC Filters are available in compact, ultra-compact, and cost-effective versions with voltages up to 760/440VAC and current ratings up to 2500A. The compact and cost effective versions feature busbar terminals and the ultra-compact versions feature finger-safe terminal blocks. TDK 3-Line/4-Line Filters are especially well-suited for frequency converters in motor drives, elevators, wind farms, and power supplies.

EMC Filters

TDK EMC Filters help designs comply with legal regulations and limits in various use cases. TDK Electronics offers a variety of sophisticated EMC components for power, signal, and control lines. Electromagnetic compatibility (EMC) means the ability of equipment to function satisfactorily in its electromagnetic environment without introducing intolerable electromagnetic disturbances to other equipment in that environment.

Reactors & Output Filters

TDK Reactors and Output Filters consist of a broad range of standard products, including line reactors, output chokes, and output filters. The line reactors and LCL filters reduce harmonics at the grid side. The output filters such as dv/dt, chokes/filters, and sine wave filters are aimed at motor protection. The SineFormer® series additionally supersedes shielded cables. TDK Line Reactors and LCL Filters are ideal for frequency converters and industrial applications.