15KPE70CA

Eaton Electronics
504-5KPE70CA
15KPE70CA

Fabricante:

Descripción:
Diodos de protección contra ESD / Diodos TVS TVS, 15KP series, 70V Oper., Bi-dir

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
24 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 30000   Múltiples: 300
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.70 $141,000.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Diodos de protección contra ESD / Diodos TVS
Bidirectional
1 Channel
70 V
Axial
113.6 V
71.1 V
132.9 A
15 kW
- 55 C
+ 175 C
15KPE
Bulk
Marca: Eaton Electronics
Voltaje de alimentación operativo: 70 V
Dp - Disipación de potencia : 8 W
Producto: TVS Diodes
Cantidad de empaque de fábrica: 300
Subcategoría: ESD Protection Diodes / TVS Diodes
Peso de la unidad: 8.7 kg
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
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

High Power TVS Diodes

Eaton High Power TVS Diodes deliver reliable overvoltage protection with fast response times, low clamping voltage, and high peak current capability for electronic equipment. These devices utilize silicon avalanche technology to protect critical circuits against damaging transient surges, including electrostatic discharge (ESD), electrical fast transient (EFT), and lightning strikes. The high peak power, current capability, and fast-acting response times make these diodes ideal for protecting critical circuits. Eaton High Power TVS Diodes are available in surface-mount and radial or through-hole footprints in industry-standard sizes for both ESD and high-power suppression. Typical applications include 5G, consumer, computing, energy, industrial, and medical devices.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.