ECST1V0504-1040-R

Eaton Electronics
504-ECST1V05041040-R
ECST1V0504-1040-R

Fabricante:

Descripción:
Transformadores de corriente para montaje en placa 7A 1:40, 132 uH, 3m? Pri, 1.6 ? Sec, 50 KHz-1MHz, SMT
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 8000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$3.46 $27,680.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Transformadores de corriente para montaje en placa
RoHS:  
SMD/SMT
132 uH
7 A
40:1
1.6 Ohms
SMD/SMT
4.8 mm
3.65 mm
3.65 mm
50 kHz to 1 MHz
Marca: Eaton Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Empaquetado: Reel
Tipo de producto: Current Transformers
Serie: ECST
Cantidad de empaque de fábrica: 2000
Subcategoría: Transformers
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
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

ECST Current Sense Transformers

Eaton Electronics ECST Current Sense Transformers are SMT package transformers with a primary sensed current rated for 15A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECST Current Sense Transformers are suitable for a variety of applications, including switching power supplies, feedback control, overload sensing, and shutdown protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.