ECSTA1V1308-1070-R

Eaton Electronics
504-ECSTA1V13081070R
ECSTA1V1308-1070-R

Fabricante:

Descripción:
Transformadores de corriente para montaje en placa 15A 1:70 2.7uH 3.9m? Pri 1? Sec 50KHz-1MHz SMT AEC-Q
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 700   Múltiples: 350
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 350)
$3.56 $2,492.00
$3.47 $3,643.50
$3.42 $8,379.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Transformadores de corriente para montaje en placa
RoHS:  
SMD/SMT
2.7 mH
70:1
1 Ohms
SMD/SMT
50 kHz to 1 MHz
AEC-Q200
Marca: Eaton Electronics
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Empaquetado: Reel
Tipo de producto: Current Transformers
Serie: ECSTA
Cantidad de empaque de fábrica: 350
Subcategoría: Transformers
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
8504312000
JPHTS:
850431000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ECSTA Automotive Grade Current Sense Transformers

Eaton Electronics ECSTA Automotive-Grade Current Sense Transformers are SMT-packaged transformers with a primary-sensed current rating of 7A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECSTA Automotive Grade Current Sense Transformers are suitable for a variety of applications, including motor drives, onboard chargers, DC/DC converters, wireless chargers, battery management systems (BMS), EV charging, feedback control, and overload sensing.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.