ELV10-63-FT

Eaton Electronics
504-ELV10-63-FT
ELV10-63-FT

Fabricante:

Descripción:
Fusibles para automóviles ELV10 Family, 63 Amp, 200 Vdc, 50 kA I.R., 10 x 25 mm footprint, FT Terminal
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.77 $8.77
$7.28 $36.40
$6.72 $67.20
$5.57 $278.50
$5.14 $514.00
$4.61 $1,152.50
$4.45 $2,225.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles para automóviles
RoHS:  
10 mm x 25 mm
Electric Vehicle Fuses
63 A
200 VDC
50 kA
Bolt Down
Bolt Down
Fast Blow
- 40 C
+ 125 C
ELV10
Bulk
1 mOhms
Marca: Eaton Electronics
Diámetro: 10 mm
Altura: 14.8 mm
Longitud: 25.8 mm
Tipo de producto: Fuses
Cantidad de empaque de fábrica: 500
Subcategoría: Fuses
Tipo: EV Fuse
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
8536100040
ECCN:
EAR99

ELV10 10 x 25mm EV Fuses

Eaton Electronics ELV10 10mm x 25mm EV Fuses provide a higher breaking capacity and a higher power density than standard fuses. The compact fuses provide a bolt-down terminal and PCB terminal options for easy integration. The fuses offer a 200VDC max rated voltage and a 10A to 100A current rating. The Eaton Electronics ELV10 10mm x 25mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The ELV10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.