SS-5F-7A-AP

Eaton Electronics
504-SS-5F-7A-AP
SS-5F-7A-AP

Fabricante:

Descripción:
Fusibles con conductores (pasantes) 7A 250V SS-5F-RADIAL FA FUSE
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.39 $2.39
$2.26 $22.60
$1.74 $87.00
$1.61 $161.00
$1.55 $387.50
$1.23 $615.00
Envase tipo caja "Ammo Pack" completo (pedir en múltiplos de 1000)
$1.12 $1,120.00

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles con conductores (pasantes)
RoHS:  
SS-5F
PCB Mount Fuses
7 A
250 VAC
Fast Blow
Leaded Fuses
50 A
Radial
Submini
Ammo Pack
Marca: Eaton Electronics
Altura: 4.3 mm
Estilo del indicador: Without Indicator
Longitud: 8.5 mm
Tipo de producto: PCB Mount Fuse
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Tipo: Specialty Fuses
Ancho: 7.85 mm
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.