LFXTAL015442B

IQD
449-LFXTAL015442B
LFXTAL015442B

Fabricante:

Descripción:
Cristales HC49 1.84320MHz 30/50/-20 to 70C/13 FUND 11.05 x 4.65 x 13.46

Ciclo de vida:
Nuevo en Mouser
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.67 $1.67
$1.44 $14.40
$1.41 $35.25
$1.19 $119.00
$1.14 $342.00
$1.11 $555.00
$1.06 $1,060.00
$0.997 $2,492.50
$0.945 $4,725.00

Atributo del producto Valor de atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: Cristales
RoHS:  
1.8432 MHz
13 pF
30 PPM
50 PPM
HC49-2
- 20 C
+ 70 C
Radial
800 Ohms
1 mW
11.05 mm
4.7 mm
13.49 mm
HC49
Bulk
Marca: IQD
Espaciado de conductor: 4.88 mm
Estilo de montaje: Through Hole
Producto: Quartz Crystal
Tipo de producto: Crystals
Cantidad de empaque de fábrica: 100
Subcategoría: Crystals
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
8541600060
TARIC:
8541600000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.