LFXTAL070682

IQD
449-LFXTAL070682
LFXTAL070682

Fabricante:

Descripción:
Cristales 20MHz 20pF -40C 85C

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (USD)

Atributo del producto Valor de atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: Cristales
RoHS:  
20 MHz
20 pF
30 PPM
50 PPM
HC49/4HSMX
- 40 C
+ 85 C
SMD/SMT
40 Ohms
500 uW
11.4 mm
3.8 mm
4.3 mm
HC49/4HSMX
Reel
Marca: IQD
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: SMD/SMT
Producto: Crystals
Tipo de producto: Crystals
Cantidad de empaque de fábrica: 1000
Subcategoría: Crystals
Tipo: Quartz Crystal
Alias de las piezas n.º: 449-LFXTAL070682REEL
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
8541600050
TARIC:
8541600000
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.