LFXTAL082071

IQD
449-LFXTAL082071
LFXTAL082071

Fabricante:

Descripción:
Cristales 16MHz 10ppm 8pF -40C + 85C
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.59 $0.59
$0.512 $5.12
$0.464 $11.60
$0.445 $44.50
$0.421 $105.25
$0.404 $202.00
$0.387 $387.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.361 $1,083.00
$0.346 $2,076.00

Atributo del producto Valor de atributo Seleccionar atributo
IQD Frequency Products
Categoría de producto: Cristales
RoHS:  
16 MHz
8 pF
10 PPM
20 PPM
3.4 mm x 2.7 mm
- 40 C
+ 85 C
SMD/SMT
70 Ohms
100 uW
3.4 mm
2.7 mm
0.8 mm
CFPX-180
Reel
Cut Tape
Marca: IQD
Estilo de montaje: SMD/SMT
Producto: Crystals
Tipo de producto: Crystals
Cantidad de empaque de fábrica: 3000
Subcategoría: Crystals
Tipo: Quartz Crystal
Alias de las piezas n.º: 449-LFXTAL082071REEL
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
8541600050
TARIC:
8541600000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

CFPX-180 SMD Quartz Crystals

IQD CFPX-180 SMD Quartz Crystals are standard 3.2 x 2.5mm surface mount crystals in a ceramic package with a seam-sealed metal lid. CFPX-180 crystals feature a 24.3050MHz frequency, ±30.00ppm frequency tolerance, and ±50.00ppm frequency stability. This IQD series offers a -40°C to +85°C operating temperature range, 20.00pF load capacitance, 7pF maximum shunt capacitance, and 100μW maximum drive level.