IXFT150N17T2

IXYS
747-IXFT150N17T2
IXFT150N17T2

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) TO268 170V 150A N-CH TRENCH
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
25 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 300   Múltiples: 30
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.19 $2,457.00
$7.70 $3,927.00
$7.58 $7,731.60

Atributo del producto Valor de atributo Seleccionar atributo
IXYS
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D3PAK-3 (TO-268-3)
N-Channel
1 Channel
175 V
150 A
9.7 mOhms
- 20 V, 20 V
2.5 V
233 nC
- 55 C
+ 175 C
880 W
Enhancement
HiPerFET
Tube
Marca: IXYS
Configuración: Single
Tiempo de caída: 20 ns
Transconductancia hacia delante - Mín.: 100 S
Tipo de producto: MOSFETs
Tiempo de subida: 16 ns
Cantidad de empaque de fábrica: 30
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo de retardo de apagado típico: 50 ns
Tiempo típico de demora de encendido: 32 ns
Peso de la unidad: 4 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Gen2 Trench Gate Power MOSFETs

IXYS Gen2 Trench Gate Power MOSFETs are offered with drain-to-source voltage ratings from 40V to 170V and provide high current capabilities of up to 600A  (TC=@25°C). The combined high current ratings of these devices and available compact package options provide designers the ability to control more power within a smaller footprint. These IXYS devices promote device consolidation through the reduction or elimination of multiple paralleled lower current rated MOSFET devices in high power switching applications. The resultant effect is a reduction in part count, as well as the number of required drive components, thus improving upon over-all system simplicity, reliability, and cost.

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.