IPA60R080P7XKSA1

Infineon Technologies
726-IPA60R080P7XKSA1
IPA60R080P7XKSA1

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) HIGH POWER_NEW

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,273

Existencias:
2,273 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.41 $5.41
$2.82 $28.20
$2.57 $257.00
$2.13 $1,065.00

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
37 A
69 mOhms
- 20 V, 20 V
3 V
51 nC
- 55 C
+ 150 C
29 W
Enhancement
CoolMOS
Tube
Marca: Infineon Technologies
Configuración: Single
Tiempo de caída: 5 ns
Tipo de producto: MOSFETs
Tiempo de subida: 10 ns
Serie: CoolMOS P7
Cantidad de empaque de fábrica: 500
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Tiempo de retardo de apagado típico: 70 ns
Tiempo típico de demora de encendido: 15 ns
Alias de las piezas n.º: IPA60R080P7 SP001658398
Peso de la unidad: 2 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
China
País de difusión:
Austria
El país está sujeto a cambios en el momento del envío.

CoolMOS™ P7 MOSFETs

Infineon Technologies CoolMOS™ P7 MOSFETs deliver a best-in-class price/performance ratio with excellent ease of use to address challenges in various applications. The 700V and 800V CoolMOS P7 power MOSFETs have been developed for flyback-based low-power SMPS applications, including adapters and chargers, lighting, audio SMPS, AUX, and industrial power. The 600V CoolMOS P7 power MOSFETs target low-power and high-power SMPS applications like solar inverters, servers, telecom, and EV charging stations. Infineon P7 MOSFETs are fully optimized for hard- and soft-switching topologies. 

CoolMOS™ 7 Superjunction MOSFETs

Infineon Technologies CoolMOS™ 7 Superjunction MOSFETs are optimized for energy efficiency, power density, and ease of use. CoolMOS 7 technology is optimized for specific applications with innovative package concepts and various technologies. CoolMOS 7 MOSFETS are ideal for applications like making electric vehicle charging stations smaller with higher outputs resulting in faster car charging. Thanks to CoolMOS 7, adapters and chargers can be made smaller, lighter, and more efficient. With CoolMOS 7, engineers can make renewable energy systems cheaper and more efficient.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

CoolMOS™ Superjunction MOSFETs

Infineon CoolMOS™ Power Transistors provide all the benefits of a fast-switching SJ MOSFET. Combined with the generation CoolMOS 7, Infineon continues to set price, performance, and quality benchmarks.

USB-C Chargers & Adapters

Infineon Technologies offers tailor-made semiconductors that consider customers’ priorities - price/performance vs. (ultra) high power density. The portfolio comprises the entire USB-C™ source product chain, ranging from HV/LV power switches to PWM controllers, USB-C controllers for power delivery, and ESD protection devices.

Transistores de potencia CoolMOS P7 600 V

Los transistores de potencia CoolMOS P7 de 600 V de Infineon son la 7ª generación de dispositivos que utilizan una revolucionaria tecnología para MOSFET de potencia de alta tensión. Los transistores están diseñados según el principio de máxima unión (SJ) y concebidos por Infineon Technologies. Los transistores CoolMOS P7 de 600 V combinan los beneficios de un MOSFET SJ de conmuntación rápida con excelente facilidad de uso. Los transistores P7 de 600 V ofrecen tendencia de repique muy baja, magnífica resistencia del diodo del cuerpo a la conmutación dura y una excelente capacidad ESD. Las pérdidas de conmutación y conducción extremadamente bajas hacen que las aplicaciones de conmutación sean aún más eficientes, compactas y atractivas.
Conozca más