IRF2804PBF

Infineon Technologies
942-IRF2804PBF
IRF2804PBF

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) MOSFT 40V 280A 2.3mOhm 160nC Qg

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,680

Existencias:
3,680 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.42 $3.42
$1.72 $17.20
$1.50 $150.00
$1.25 $625.00
$1.15 $1,150.00

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
280 A
2 mOhms
- 20 V, 20 V
2 V
160 nC
- 55 C
+ 175 C
330 W
Enhancement
Tube
Marca: Infineon Technologies
Configuración: Single
Tipo de producto: MOSFETs
Cantidad de empaque de fábrica: 1000
Subcategoría: Transistors
Tipo de transistor: 1 N-Channel
Peso de la unidad: 2 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
China
País de difusión:
Alemania
El país está sujeto a cambios en el momento del envío.

Power MOSFETs

Infineon pioneered HEXFET power MOSFET technology, developing and introducing the first hexagonal topology MOSFETs in 1979. These developments were granted a broad patent just four years later, and since that time, most MOSFET manufacturers have licensed the designs and processes to enter this marketplace. IR products exhibit the lowest MOSFET on-resistance available on the market for similar components in their class, enabling power conversion subsystem designs that exhibit unequaled efficiency. IR combines state-of-the-art silicon technology with innovative packaging technology. IR POWIRTAB™, Super-220™, and Super-247™ packages allow up to 20A more current per device in the same footprint than standard packages, increasing power density. Compatible with standard surface-mount soldering techniques, IR's FlipFET® packaging technology offers a 100% silicon-to-footprint ratio with the same performance as a conventional package three times as big, making it the ideal solution for portable devices such as phones or notebook PCs. IR's DirectFET® packaging revolutionizes thermal management in the footprint of a standard SO-8 by drawing heat away from the board through the top of the package. As a result, DirectFET MOSFETs can double the current density while cutting thermal management costs in half in high-current circuits that power next-generation microprocessors.