QJ8008N5TP

Littelfuse
576-QJ8008N5TP
QJ8008N5TP

Fabricante:

Descripción:
Triacs TRIAC TO263 800V 8A HT STD
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.14 $2,140.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel
Disponibilidad:
En existencias
Precio:
$4.57
Mín.:
1

Producto similar

Littelfuse QJ8008N5RP
Littelfuse
Triacs TRIAC TO263 800V 8A HT STD

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Triacs
RoHS:  
QJxx08xx
8 A
100 A, 120 A
400 V, 600 V, 800 V
10 uA
1.5 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Marca: Littelfuse
Tipo de producto: Triacs
Cantidad de empaque de fábrica: 1
Subcategoría: Thyristors
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
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

LJxx08/QJxx08 High Temperature 8A Triacs

Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs are sensitive alternistor (high-commutation) solid-state switching triacs designed for AC switching and phase control applications. These sensitive type triacs guarantee gate control in quadrants I and IV needed for digital control circuitry. The alternistor type triacs only operate in the quadrants I, II, and III. These triacs are used in circuits that require high dv/dt capability. Littelfuse LJxx08/QJxx08 High-Temperature 8A Triacs incorporate solid-state switching that eliminates arcing or contact bounce that creates voltage transients. Typical applications include heating, lighting, motor speed controls, AC solid-state switches, light dimmers, power tools, home/brown goods, and white goods appliances.