QK025R5TP

Littelfuse
576-QK025R5TP
QK025R5TP

Fabricante:

Descripción:
Triacs Triac 1000V 25A 50-50-50 mA TO220
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.17 $3,170.00

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Triacs
RoHS:  
REACH - SVHC:
Qxx25xx
25 A
167 A, 200 A
1 kV
20 uA
1.8 V
100 mA
2.5 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Marca: Littelfuse
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Triacs
Cantidad de empaque de fábrica: 1000
Subcategoría: Thyristors
Peso de la unidad: 6 g
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
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Q Series Switching Thyristors

Littelfuse Q Series Switching Thyristors are bidirectional, solid-state protection devices designed to handle loads from 0.8A to 40ARMS with 10mA, 25mA, and 50mA IGT in operating Quadrants I, II, III, and IV. Littelfuse developed the Q Series Switching Thyristors for a wide range of AC applications to control AC power either through full-cycle switching or phase control of current to the load element. Q Series devices are rated to block voltage in the OFF condition from 200V minimum with selected products capable of 1000V operation. Internally-constructed, isolated packages are available for ease of heat sinking with highest isolation voltage.

High Voltage NEC 600V+ Circuit Protection