VSC7513XKS

Microchip Technology
494-VSC7513XKS
VSC7513XKS

Fabricante:

Descripción:
Circuitos integrados de Ethernet 8 Port Industrial Ethernet Switch with 4 Integrated Cu PHYs
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 90   Múltiples: 90
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$33.10 $2,979.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Circuitos integrados de Ethernet
RoHS:  
Ethernet Switches
10 Mb/s, 100 Mb/s, 1 Gb/s
2-Wire, JTAG, SPI, UART
- 40 C
+ 125 C
Ocelot
Tray
Marca: Microchip Technology
Sensibles a la humedad: Yes
Tipo de producto: Ethernet ICs
Cantidad de empaque de fábrica: 90
Subcategoría: Communication & Networking ICs
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
5A991.c
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.