B84143C0800S251

TDK
871-B84143C0800S251
B84143C0800S251

Fabricante:

Descripción:
Filtros de líneas de alimentación 3-LINE FILTER 800A 440/760V
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,901.80 $1,901.80
$1,901.79 $9,508.95

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Filtros de líneas de alimentación
RoHS:  
B84143C
Bulk
Marca: TDK
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: HU
Tipo de producto: Power Line Filters
Cantidad de empaque de fábrica: 1
Subcategoría: Power Condition
Alias de las piezas n.º: B84143C800S251
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

B84143C EMC High-Current Filters

TDK B84143C EMC High-Current Filters have very high attenuation figures, achieved in the 9kHz to 150 kHz range. TDK B84143C*S250/S251 3-line EMC filters for converter applications with high currents are designed for rated voltages of 305/530VAC and 440/760VAC (50/60Hz) at rated currents of 160A to 2500A. To meet the requirements of UL in switch cabinet construction, the EMC High-Current Filters are designed for a Short Circuit Current Rated  (SCCR) value of 100kA. Despite the high performance, the EMC Filters' housings with the degree of protection IP00 are very compact. The smallest model measures 350mm x 240mm x 120mm (L x W x H), and the biggest is 710mm x 365mm x 257mm. The earth leakage currents of all TDK B84143C EMC High-Current Filters are 46mA, according to IEC 60939-1:2010.