Advantech WISE-2410SK-NA Starter Kit
Advantech WISE-2410SK-NA Starter Kit is a solution designed for wireless condition monitoring. The Advantech WISE-2410SK-NA kit allows seamless system integration and integrates the WISE-2410 vibration sensor, WISE-6610 LoRaWAN gateway, magnetic base, and two batteries for WISE-2410. The package also includes an AC to DC adapter for the WISE-6610.Features
- LoRaWAN wireless connectivity
- Built-in 3-axis accelerometer and temperature sensor
- Computing a total of 8 vibration characteristic values on board
- Compliant with ISO 10816 inspection standard
- IP66 with battery-powered wireless sensor
- Ready-to-use Node-Red dashboard on WISE-6610
Videos
Dimensions
Publicado: 2023-06-23
| Actualizado: 2024-04-26