Allegro MicroSystems A31301 3D Linear Hall-Effect Sensors

Allegro MicroSystems A31301 3D Linear Hall-Effect Sensors are flexible, three-axis Hall-effect magnetic sensor ICs capable of measuring the applied flux density in any 1-, 2-, or 3-axes and calculating the angle in up to any two user-defined planes. The A31301 comes in three standard field configurations of ±600G, ±1400G, or ±2000G, and the 3mm x 3mm x 0.8mm, 10-contact DFN-packages (EJ) are preconfigured for SPI or I2C interfaces. The magnetic temperature coefficient is user-programmable, with a factory default trim for neodymium magnets. The A31301 sensor ICs support two different digital interfaces (four-wire SPI or I2C). For high-speed applications, the SPI can operate up to 10MHz, and the I2C interface operates up to 1MHz. The I2C address can be set by external resistors (16x unique addresses) or programmed into EEPROM via I2C (127x unique addresses), allowing multiple devices on the same bus.

Power management of the Allegro MicroSystems A31301 3D Linear Hall-Effect Sensors is highly configurable, allowing for system-level optimization of the supply current and performance. A low leakage sleep current makes the A31301 well-suited for portable, battery-operated applications.

Features

  • Flexible operating modes
    • Can measure input in any 1-, 2-, or 3-axes
    • 15-bit angle output from any selectable 2-axes plane
  • Low RMS angle noise for high system resolution
  • SPI (up to 10MHz) and I2C (up to 1MHz) interfaces for easy system integration
  • Ideal for battery-powered, low-voltage applications
    • 2.65V to 3.6V analog supply operation
    • 1.8V to 3.6V digital supply operation
    • Low leakage sleep ICC
    • Low-power duty cycle mode options for additional power savings
  • ±600G, ±1400G, or ±2000G field configurations
  • Flexible multifunction pin for interrupt and sample-start functionality, interrupt pin provides digital output when user-defined threshold has been exceeded
  • On-chip EEPROM for storing factory and customer-configured settings
  • Low-profile 3mm x 3mm DFN package for space-constrained applications
  • 100% matte-tin lead-frame plating
  • Lead free
  • -40°C to +85ºC operating temperature range

Applications

  • Camera gimbals
  • Gamepad joysticks
  • Motor control feedback
  • RC autonomous vehicles
  • Robotic position sensing
  • Industrial motor control

Specifications

  • Supply voltage ranges
    • 2.65V to 3.6V normal operation
    • 2.8V to 3.5V EEPROM programming
  • 0.1µs to 10,000µs supply voltage ramp range
  • 2.51V typical power-on reset
  • 1ms minimum power-on delay time
  • 50ms typical EEPROM write delay time
  • 100x maximum EEPROM write count
  • -0.5V maximum reverse voltage
  • ±1.7% typical linear sensitivity error
  • 0.12%/°C typical sensitivity temperature coefficient
  • +65°C/W package thermal resistance

Videos

Functional Block Diagram

Block Diagram - Allegro MicroSystems A31301 3D Linear Hall-Effect Sensors
Publicado: 2023-12-14 | Actualizado: 2026-04-27