- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- Amphenol
- Artificial Intelligence Machine Learning Solutions - Amphenol Communications Solutions
Amphenol Communications Solutions Artificial Intelligence Machine Learning Solutions
Amphenol Communications Solutions Artificial Intelligence (AI) and Machine Learning (ML) Solutions enable excellent connectivity with density, high performance, and engineering expertise. The AI ML product family provides reliable signal integrity across various product types, including high-speed IO, high-speed backplane, mezzanine, card edge, and more. These AI ML solutions from Amphenol adhere to PCIe and DDR standards, ideal for various chipsets, networking, and server applications. Typical applications include PLCC/memory/media sockets, compression mount high-density interposers, 56G/112G/224G, high-speed compliance testing, reference designs, PCIe Gen 5/6, networking, expansion cards, and power distribution solutions.Connectivity Solutions
Application Overview
Videos
High Speed Backplane Connectors
Amphenol FCI Sistema de interconexión de alta velocidad ExaMax®
Se puede ampliar su velocidad de señal de 25 Gb/s a 56 Gb/s, y es compatible con una amplia gama de modelos de sistema
Amphenol TCS XCede® Backplane Connectors
Offers readily available 85Ω and 100Ω solutions while maintaining the same mating interfaces.
Mezzanine Products
Amphenol InterCon Systems cStack™ Flexible Circuit Assemblies
For high-speed flex circuit applications where space, weight, and performance are important.
Amphenol InterCon Systems Conectores entre placas y Mezzanine de Lynx
Conectores de bajo perfil que ofrecen flexibilidad en aplicaciones de diseño para diseños placa a placa o de bajo perfil
Amphenol InterCon Systems Lynx™ QD Quad Differential Interconnects
Provides a compact, high-performance solution optimized for signal density, and limited board space.
Amphenol TCS InfinX™ High Speed Mezzanine Connectors
Supports 25+ Gb/s channels; features Amphenol's patented "resonance dampening" technology.
High Speed Card Edge Connectors
Amphenol FCI PCI Express® (PCIe) Card Edge Connectors
Supports PCIe Gen 6, Gen 5, Gen 4, and Gen 3 standards, as well as PCIe M.2 connectors.
Amphenol FCI PCIe Gen 3 Card Edge Connectors
Enables PCIe signaling from 8Gb/s per differential signal pair, sockets for low-profile systems.
Amphenol FCI PCIe Gen 4 & Gen 5 Connectors
Extends differential signaling to 16GT/s and 32GT/s for next-gen systems, vertical or right angle.
Amphenol FCI Mini Cool Edge 0.60mm Connectors
High-density, high-speed connectors for versatile board-to-board applications.
Amphenol FCI Slim Cool Edge 0.65mm Connectors
Provides one-piece high speed and high power in a card-edge package, multiple BTB configurations.
Amphenol FCI Double Density Cool Edge 0.80mm Connectors
Compact design with two rows of contacts and differential, single-ended, and power pin options.
Memory Module Products
Amphenol FCI DDR4 Memory Module Sockets
Features a small pitch and low operating voltage while supporting faster data rates.
Amphenol FCI DDR5 Memory Module Sockets (SMT)
Complies to the interface standards JEDEC SO-023 and JEDEC SO-023D.
Amphenol FCI DDR5 SO-DIMM Connectors
Delivers high speed and bandwidth at half the size of regular DIMMs, lower power consumption.
Storage Connectors
Amphenol Commercial SAS/PCIe 4.0 (U2 & U3) Connectors
16GT/s (PCIe lanes) or 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers.
Amphenol FCI SAS/PCIe 5.0 (U.2 & U.3) Connectors
32GT/s (PCIe lanes) & 24Gb/s (SAS lanes) speeds to meet the demands of next-generation servers.
Amphenol Commercial Serial ATA (SATA) Connectors
Support and extend differential signaling from 1.5Gb/s to 12Gb/s for high-capacity storage servers.
Amphenol FCI Serial-Attached SCSI (SAS) 4.0 Connectors
Designed for next-generation servers with 24Gb/s speeds, offers hot-plugging and blind-mating.
Amphenol FCI MezzoStak® 0.5mm Pitch Board-to-Board Connectors
Hermaphroditic design mates to itself, using the same part number for both mated sides.
Input / Output Products
Amphenol Commercial USB 4 Gen 3 Type C Connectors
Compatible with Thunderbolt 4, offers power delivery, data transfer, and video in one connector.
Amphenol FCI USB Type-C® Connectors & Cable Assemblies
Offers a slim form factor that supports evolving design trends and reversible plug orientation.
Amphenol Commercial Modular Jacks
Features an expansive range of modular jacks in standard and ruggedized formats.
Amphenol FCI Micro-USB 2.0 Connectors
Approximately 60% smaller than standard Mini-B connectors, meets micro-USB standards (USB 2.0).
Power Connectors
Amphenol FCI Minitek® Pwr CEM-5 PCIe® Connector System
Offers 1000MΩ minimum insulation resistance, 12VDC voltage rating, and 9.5A (power) current rating.
Amphenol FCI Minitek® Pwr 3.0 Connectors
Flexible & comprehensive solution for power applications with up to 8.5A current rating per circuit.
Amphenol FCI Minitek® Pwr Hybrid 4.2 Connectors
Provides a current rating of up to 9A per circuit, designed for power and signal applications.
Amphenol FCI PwrBlade® MiniMezz Connectors
Available in stack heights ranging from 8mm to 20mm with options for power and signal contacts.
Amphenol FCI PwrBlade® Connectors
Power and signal contacts that provide power distribution and power control in a single connector.
Amphenol FCI PwrMAX® Power Connectors
Compact, high-density connection of up to 100A DC power in modern system architectures.
Amphenol FCI EnergyEdge™ X-treme High Density Connectors
Feature dual contact design and delivers 3000W power at 12V.
Amphenol FCI CoolPower® DWR Slim Drawer Connectors
Hybrid-style connectors support power and mixed contact combinations up to 8 power + 40 signal.
Busbar Connectors
Amphenol Communications Solutions BarKlip® Busbar Connectors
Designed for applications requiring a direct pluggable connection to an uninsulated busbar.
Board-to-board Connectors
Amphenol FCI BergStak® 0.8mm Connectors
Connectors supporting a wide range of mezzanine, board-stacking, data, and industrial applications.
Amphenol FCI BergStak 0.80mm Shielded Board-to-Board Connectors
Supports high-speed data applications up to 10Gb/s, shielded design for superior EMC performance.
Amphenol FCI BergStak+™ 0.8mm Mezzanine Connectors
Offers board-to-board solutions for high-speed applications with up to 16Gb/s data transfer rate.
Amphenol FCI Conan® 1.00mm Right Angle Connectors
Mechanically secure, high density electrical interface solution with blade-on-beam contact design.
Other Products
Amphenol FCI Quickie® 2.54mm IDC Connectors
A complete solution for flat cable-to-board connections using 2.54mm pitch IDC technology.
Amphenol FCI BergStik® 2.54mm Unshrouded Headers
2.54mm pitch unshrouded headers with breakaway design allowing users to cut or break to length.
Amphenol FCI PwrBlade+® Connectors
Available in high-power and low-power contact options.
QUICK LINKS
- Connectivity Solutions
- Application Overview
- Videos
- High Speed I/O Cable Assemblies
- High Speed Backplane Connectors
- Mezzanine Products
- High Speed Card Edge Connectors
- Memory Module Products
- Storage Connectors
- Input / Output Products
- Power Connectors
- Busbar Connectors
- Board-to-board Connectors
- Other Products
- Back to Top
- Amphenol Communications Solutions