Amphenol FCI Mini Cool Edge 0.60mm Connectors

Amphenol FCI Mini Cool Edge 0.60mm Connectors are high-density, high-speed connectors for versatile board-to-board applications. These connectors support multiple BTB applications with right-angle, mezzanine, and coplanar, and support cable interconnect options. This series meets SFF-TA-1002, Gen Z, EDSFF, and OCP network interface card (NIC) 3.0 specifications. Amphenol FCI Mini Cool Edge 0.60mm Connectors are available in vertical, right-angle, straddle-mount, and orthogonal options. The connectors support 1.6mm thick mating boards and BTB module applications such as FPGA, SSD, and NIC. Applications include solid-state drives (SSDs), riser cards, and add-in cards.

Features

  • Supports single-ended and high-speed differential pairs up to 32G NRZ and 56G PAM4
  • Vertical, right-angle, straddle-mount, or orthogonal options
  • Signal pin pitch at 0.60mm with a current rating of 1.1A and up to 12 pins for power applications
  • Signal pin options from 56, 84, 140, and 168
  • Small form factor
  • High-speed 64GT/s, can upgrade to 112GT/s PAM4
  • Discrete pin design supports 1.6mm thick mating board
  • Provides power for module card
  • Mechanical performance
    • 200 mating cycles durability
    • 0.6N/pin (maximum) mating force
    • 0.06N/pin (minimum) unmating force

Applications

  • Communications
    • Baseband
    • Commercial systems
    • Networking
    • Radio units
  • Data
    • High-end computing systems
    • Server and storage systems

Specifications

  • Contact resistance
    • 30mΩ (maximum) initial
    • 15mΩ (maximum) change after test
  • 72W (maximum) power supply
  • 300VDC dielectric withstanding voltage
Publicado: 2018-07-24 | Actualizado: 2026-04-16