Amphenol FCI PCIe® Gen 6 Mini Cool Edge 0.60mm Connectors
Amphenol FCI PCIe® Gen 6 Mini Cool Edge 0.60mm Card Edge Connectors are designed for small form factor systems and feature signal pin options of 56, 84, 140, 168, and 280. The series offers multiple board-to-board (BTB) applications, including right-angle, mezzanine, and coplanar connectors. Cool Edge connectors support a mating board thickness of 1.57mm and a signal pin pitch of 0.60mm, with a current rating of 1.1A. Specifications include 1000MΩ insulation resistance, 15mΩ maximum contact resistance, 0.55N mating force, and a UL 94V-0 flammability rating. These connectors from Amphenol FCI are suitable for commercial systems, radio units, networking, high-end computing systems, and server and storage systems.
Features
- Supports small power BTB applications
- Provides power for module card
- Supports different BTB module applications like FPGA, SSD, and NIC
- Supports 1.57mm mating board thickness
- Small form factor
- Hybrid and power individual options from 4C-HP, 4 power pins, and 2 power pins available
Applications
- Baseband
- Commercial systems
- Networking
- Radio units
- High-end computing systems
- Server and storage systems
Specifications
- Vertical, right-angle, straddle mount, and orthogonal connector options
- 112GT/s PAM4 speed
- 15mΩ maximum contact resistance
- 1000MΩ insulation resistance
- 300VAC dielectric withstanding voltage
- 200 mating cycles
- 0.55N/pin mating force
- 0.05N unmating force
- Copper-alloy contact base metal
- Gold-over-nickel contact area finish
- Tin-over-nickel solder area finish
- UL 94V-0 thermoplastic housing