Amphenol FCI 112G PAM4 Mini Cool Edge 0.60mm Connectors

Amphenol FCI 112G PAM4 Mini Cool Edge 0.60mm Card Edge Connectors are high-density, high-speed card edge connectors for small-form-factor systems. These 0.60mm-pitch solutions include a vertical orientation for a complete interconnect solution. The Amphenol FCI 112G PAM4 Mini Cool Edge 0.60mm meets SFF-TA-1002, OCP NIC 3.0 specifications for networking and Ethernet applications. Common applications include network interface cards, add-in cards, graphics processor unit (GPU) links, and Ethernet switches.

Features

  • High-speed 112GT/s PAM4
  • 56, 84, 140, 168, and 280 signal pin options
  • Small form factor - meets SFF-TA-1002, OCP NIC 3.0 specifications for Ethernet and networking applications
  • Vertical orientation
  • Supports mating boards with 1.6mm thickness (connectors can be customized to fit different PCB thicknesses)
  • 85Ω and 92Ω impedance connector options

Applications

  • Communications
    • Baseband
    • Commercial systems
    • Networking
    • Radio units
  • Data
    • High-end computing systems
    • Server and storage systems

Specifications

  • Electrical performance
    • 15mΩ maximum contact resistance change after test
    • 1000MΩ minimum insulation resistance
    • 300VAC dielectric withstanding voltage
    • UL 94V-0 rated high-temperature thermoplastic housing
  • Durability
    • 200 mating cycles
    • 10,000 high mating cycles
    • 0.55N/pin maximum mating force
    • 0.05N/pin minimum unmating force
Publicado: 2026-03-19 | Actualizado: 2026-04-21