LUTZE SILFLEX® Cables

LUTZE SILFLEX® Cables include shielded, unshielded, PVC or TPE jacket, tray, and control options. These cables feature a highly flexible design for static use and rugged construction for an extended lifespan. Available in control and power cable configurations, SILFLEX cables offer crush-resistant options that eliminate the need for costly conduits. The flexibility of these cables makes installation and routing to the machine easy. LUTZE SILFLEX Cables are designed for harsh industrial environments, including automation, robotics, heavy equipment, HVAC, instrumentation, and semiconductor equipment.

Features

  • Highly flexible
  • Easily installed into tight bends
  • Crush-resistant options eliminate costly conduit
  • Rugged for long lifespan

Applications

  • Automation
  • Robotics
  • Heavy equipment
  • Agriculture
  • HVAC
  • Instrumentation
  • Oil and gas
  • Semiconductor equipment
Publicado: 2026-03-23 | Actualizado: 2026-05-04