LUTZE Cable Solutions

LUTZE Cable Solutions include the LUTZE SILFLEX®, MOTIONFLEX®, DRIVEFLEX®, and LUTZE SUPERFLEX® series, designed for harsh environments. These cables feature a rugged design for an extended lifespan in various applications. The cables specialize in flexible and continuous flexing industrial control, power, and network cables. These rugged, industrial cables from LUTZE are designed for harsh environments and carry multiple approvals for code compliance, making them suitable for almost any project.

Features

  • Cables for controls, networking, motors, variable frequency drives (VFDs), and servos
  • Static, continuous linear motion, and torsional flexing
  • Rugged design for long lifespan in harsh environments
  • Extremely flexible for easy routing and installation
  • Eliminates conduit in various applications
  • Superior oil resistance
  • UL approvals for North America

Applications

  • Machine tool wiring
  • Machine and plant construction
  • I/O point connections
  • Conveyor systems
  • Assembly and production lines
Publicado: 2026-03-23 | Actualizado: 2026-05-14