LUTZE SUPERFLEX® Cables

LUTZE SUPERFLEX® Cables feature a highly flexible design for continuous motion applications, such as drag chains. The lineup offers high-flexing control and motor supply cables, as well as electronic and network cables, and is compatible with all major drag chain brands. LUTZE SUPERFLEX PVC cables are designed for moderate- to high-performance flexing in short- to medium-length drag chains, and they offer PVC or high-grade TPE insulation and a specially formulated PVC jacket. The PUR cables are constructed with high-glide TPE insulation and PUR jackets for high-performance applications in modern high-speed machine tools.

Features

  • For demanding linear motion applications
  • Compatible with all major drag chain brands
  • Abrasion-resistant jacket
  • Tested to +20m flexing cycles

Applications

  • Drag chains
  • High-speed machine tools
  • Automation
  • Robotics
  • Instrumentation
  • Semiconductor equipment
Publicado: 2026-03-23 | Actualizado: 2026-05-04