1620 Serie Disyuntores

Resultados: 14
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado


E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 606En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 7.5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 721En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 15 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 320En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 30 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated


E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 470En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 15 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuit v 170En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 7.5 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 403En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 10 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 512En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 20 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 649En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 435En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 569En existencias
Min.: 1
Mult.: 1

1620 Miniature Circuit Breaker Automotive 5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve Plazo de entrega no en existencias 6 Semanas
Min.: 500
Mult.: 500

1620 Miniature Circuit Breaker Automotive 10 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve Plazo de entrega no en existencias 6 Semanas
Min.: 500
Mult.: 500

1620 Miniature Circuit Breaker Automotive 20 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve Plazo de entrega no en existencias 6 Semanas
Min.: 500
Mult.: 500

1620 Miniature Circuit Breaker Automotive 25 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuit v Plazo de entrega no en existencias 6 Semanas
Min.: 500
Mult.: 500

1620 Miniature Circuit Breaker Automotive 5 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated