Disyuntores

Resultados: 143,848
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 45En existencias
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 6 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 45En existencias
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 14 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 96En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 20 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 95En existencias
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Phoenix Contact Disyuntores EC-E 12A 12 A, W/ RMT RESET 7En existencias
Min.: 1
Mult.: 1

EC-E Circuit Breaker Electronic 12 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk
Phoenix Contact Disyuntores TMC 1 F1 100 2.0A 11En existencias
Min.: 1
Mult.: 1

Circuit Breaker Thermal Magnetic 2 A 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated Bulk


AIRPAX Disyuntores Cir Brkr Hyd Mag 5En existencias
Min.: 1
Mult.: 1
Circuit Breaker Supplementary Protector 3 Pole Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 45En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 3 A 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 51En existencias
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 69En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact Disyuntores CB TM2 16A SFB P 8En existencias
Min.: 1
Mult.: 1

CB TM2 Circuit Breaker Thermal Magnetic 16 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1

AP Circuit Breaker Hydraulic Magnetic 3 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated


AIRPAX Disyuntores Cir Brkr Hyd Mag 6En existencias
Min.: 1
Mult.: 1

IEG Circuit Breaker Hydraulic Magnetic 20 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 14En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 2 A Handle - 40 C + 85 C Non-Illuminated


Schneider Electric Disyuntores MAN-START 575VAC IEC UNDERVOLTAGE TRIP 5En existencias
Min.: 1
Mult.: 1
GV Circuit Breaker 380 VAC to 400 VAC, 440 VAC Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 64En existencias
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 90En existencias
Min.: 1
Mult.: 1

106-M2 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 14En existencias
Min.: 1
Mult.: 1
8340-G Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 mA 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Phoenix Contact Disyuntores TCP 0.1A 63En existencias
Min.: 1
Mult.: 1

TMCP Circuit Breaker Thermal 100 mA 250 VAC 65 VDC 1 Pole Reset Button - 20 C + 60 C Non-Illuminated Bulk
Altech Disyuntores 3A, C CHAR, 2POLE 480Y/277VAC,UL489 15En existencias
Min.: 1
Mult.: 1

UL 3 A 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 6En existencias
Min.: 1
Mult.: 1

IEG Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 30 A 240 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 3En existencias
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
Phoenix Contact Disyuntores CB E1 24DC/2A S-C P 115En existencias
Min.: 1
Mult.: 1

CB E1 Circuit Breaker Thermal Magnetic 2 A 24 VDC 1 Pole - 25 C + 50 C Non-Illuminated
TE Connectivity / P&B Disyuntores W52-A162A1-8=CKTBKR,THERM,ROCK,QC.250RED OPAQUE 250VAC 1,000En existencias
Min.: 1
Mult.: 1

W52 Circuit Breaker Thermal 8 A 250 VAC 1 Pole Rocker 0 C + 50 C Non-Illuminated
TE Connectivity / P&B Disyuntores W52-A151A1-10=CKTBKR,THERM,ROCBLACK OPAQUE 125VAC 1,000En existencias
Min.: 1
Mult.: 1

W52 Circuit Breaker Thermal 10 A 125 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated