MIKROE-1430

Mikroe
932-MIKROE-1430
MIKROE-1430

Fabricante:

Descripción:
Tarjetas Hija y Tableros OEM EVE click

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 25   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$46.13 $1,153.25

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Tarjetas Hija y Tableros OEM
RoHS:  
Add-On Modules
FT800Q
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Descripción/Función: A display controller board in mikroBUS form factor
Tipo de interfaz: SPI
Voltaje de alimentación operativo: 3.3 V
Tipo de producto: Daughter Cards & OEM Boards
Serie: Wired-Video-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Nombre comercial: mikroBUS
Peso de la unidad: 30 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ConnectEVE FT800 Breakout Board & EVE Click

Mikroe ConnectEVE FT800 Breakout Board offers fast and visually stunning graphics, even to 8-bit MCUs with little Flash and RAM. Its state-of-the-art FT800 graphics controller integrates display, audio, and touch onto a low-cost, easy-to-use, single-chip solution.

Adapter Click Boards

Mikroe Adapter Click Boards allow for adding additional connections to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include adapters for LCD, 4D display, and EVE, to name a few.

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.