STEVAL-ISA147V3

STMicroelectronics
511-STEVAL-ISA147V3
STEVAL-ISA147V3

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC 500 W fully digital AC-DC power supply (D-SMPS) based on STM32F334C8 microcontro

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$317.09 $317.09

Atributo del producto Valor de atributo Seleccionar atributo
STMicroelectronics
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
90 VAC to 264 VAC
12 V
STM32F334C8
STEVAL-ISA147V3
Marca: STMicroelectronics
Para utilizar con: STM32F051K8, STM32F334C8
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 1.31 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
3A991.a.2

STEVAL-ISA147V3 Fully Digital AC-DC Power Supply

STMicroelectronics STEVAL-ISA147V3 is a digital switch mode AC-DC converter consisting of two power stages. The first is an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8 microcontroller. The second is a regulation stage implemented with a LLC half-bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses the so-called bridgeless PFC topology which has the advantage of lower conduction losses and higher efficiency by eliminating the need for a diode rectifier stage.

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STEVAL-ISA147V3 AC-DC Power Supply

STMicroelectronics STEVAL-ISA147V3 AC-DC Power Supply is a digital switch mode AC-DC converter with two power stages. The  first power stage is as an input semi-bridgeless power factor corrector (SBPFC) controlled by an STM32F051K8. The second is as a regulation stage implemented with an LLC half bridge with synchronous rectification (SR), controlled by an STM32F334C8 microcontroller. This 500W AC-DC converter uses bridgeless PFC topology and has lower conduction losses and higher efficiency with no need for a diode rectifier stage. This allows a reduced component count compared to a standard PFC.